Cable Assembly Coaxial SMA to SMA 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

763443-01

DigiKey Part Number
2770-763443-01-ND
Manufacturer
Manufacturer Product Number
763443-01
Description
COAX CABLE SMA TO SMA 5"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 5.000" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.000" (127.00mm)
Cable Type
-
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,26000 €201,26 €
Manufacturers Standard Package
Unit Price without VAT:201,26000 €
Unit Price with VAT:239,49940 €