
763061-16 | |
|---|---|
DigiKey Part Number | 2770-763061-16-ND |
Manufacturer | |
Manufacturer Product Number | 763061-16 |
Description | CBL ASSY CENTRON 24POS FEM-M 16M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 52.49' (16.0m) Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 52.49' (16.0m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,38000 $ | 795,38 $ |
| Unit Price without VAT: | 795,38000 $ |
|---|---|
| Unit Price with VAT: | 946,50220 $ |

