
199745-05 | |
|---|---|
DigiKey Part Number | 2770-199745-05-ND |
Manufacturer | |
Manufacturer Product Number | 199745-05 |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,86000 € | 315,86 € |
| Unit Price without VAT: | 315,86000 € |
|---|---|
| Unit Price with VAT: | 375,87340 € |



