
199006-0R25 | |
|---|---|
DigiKey Part Number | 2770-199006-0R25-ND |
Manufacturer | |
Manufacturer Product Number | 199006-0R25 |
Description | SH68-68-EPM SHIELDED CABLE, 68 D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Multifunction Cable for use with NI DAQ 68-pin devices |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Multifunction Cable | |
For Use With/Related Products | NI DAQ 68-pin devices | |
Specifications | 68 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,78000 € | 209,78 € |
| Unit Price without VAT: | 209,78000 € |
|---|---|
| Unit Price with VAT: | 249,63820 € |


