
197596-01 | |
|---|---|
DigiKey Part Number | 2770-197596-01-ND |
Manufacturer | |
Manufacturer Product Number | 197596-01 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 |
Category | Number of Inputs and Type 32 - Analog, 48 - Digital |
Manufacturer NI | Input Resolution 18 Bits |
Packaging Bulk | Number of Outputs and Type 4 - Analog, 48 - Digital |
Part Status Obsolete | Bidirectional Channels 48 |
Function Multifunction I/O | Counter/Timers 2 |
Type DAQ Device | Sampling Rate (Per Second) 625k - Multiplexed |
Bus Connection USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781441-01 | NI | 3 | 2770-781441-01-ND | 3.945,11000 € | MFR Recommended |


