
192344-02 | |
|---|---|
DigiKey Part Number | 2770-192344-02-ND |
Manufacturer | |
Manufacturer Product Number | 192344-02 |
Description | SHB12X-B12X, MALE INFINIBAND TO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Infiniband 12x Plug to Plug Black Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | Infiniband 12x | |
Number of Positions | 48 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Thumbscrews | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | - | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.968,73000 € | 1.968,73 € |
| Unit Price without VAT: | 1.968,73000 € |
|---|---|
| Unit Price with VAT: | 2.342,78870 € |

