96 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190668-01

DigiKey Part Number
2770-190668-01-ND
Manufacturer
Manufacturer Product Number
190668-01
Description
SHIELDED CABLE FOR SC EXPRESS 30
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
96 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
96
Number of Rows
3
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1542,49000 €542,49 €
Manufacturers Standard Package
Unit Price without VAT:542,49000 €
Unit Price with VAT:645,56310 €