
190656-02 | |
|---|---|
DigiKey Part Number | 2770-190656-02-ND |
Manufacturer | |
Manufacturer Product Number | 190656-02 |
Description | CABLE ASSY DB10 SHLD BLACK 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB10 Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB10 | |
Number of Positions | 10 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,65000 € | 154,65 € |
| Unit Price without VAT: | 154,65000 € |
|---|---|
| Unit Price with VAT: | 184,03350 € |

