
188374-0R3 | |
|---|---|
DigiKey Part Number | 2770-188374-0R3-ND |
Manufacturer | |
Manufacturer Product Number | 188374-0R3 |
Description | COAX CBL MCX TO MCX 11.8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX 11.811" (300.00mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer NI | 2nd Connector MCX Plug |
Packaging Box | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style MCX to MCX | Length 11.811" (300.00mm) |
1st Connector MCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,41000 € | 152,41 € |
| Unit Price without VAT: | 152,41000 € |
|---|---|
| Unit Price with VAT: | 181,36790 € |

