
185262-01 | |
|---|---|
DigiKey Part Number | 2770-185262-01-ND |
Manufacturer | |
Manufacturer Product Number | 185262-01 |
Description | CABLE ASSY SH68-68P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD68 Black 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | HD68 | |
Number of Positions | 68 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,87000 € | 327,87 € |
| Unit Price without VAT: | 327,87000 € |
|---|---|
| Unit Price with VAT: | 390,16530 € |





