
185196-01 | |
|---|---|
DigiKey Part Number | 2770-185196-01-ND |
Manufacturer | |
Manufacturer Product Number | 185196-01 |
Description | CBL ASSY 9P M-SCSI 68P 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to SCSI 68 Pos 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to SCSI 68 Pos | |
Length | 3.28' (1.00m) | |
Cable Type | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,82000 € | 527,82 € |
| Unit Price without VAT: | 527,82000 € |
|---|---|
| Unit Price with VAT: | 628,10580 € |

