D-Sub Cable Assembly DB9 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157867-01

DigiKey Part Number
2770-157867-01-ND
Manufacturer
Manufacturer Product Number
157867-01
Description
CABLE ASSY DB09 SHLD BLACK 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,21000 €50,21 €
Manufacturers Standard Package
Unit Price without VAT:50,21000 €
Unit Price with VAT:59,74990 €