Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157232-0R5

DigiKey Part Number
2770-157232-0R5-ND
Manufacturer
Manufacturer Product Number
157232-0R5
Description
CBL DISPLAYPORT M TO MIN M 1.64'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
1.64' (500.00mm)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,66000 €29,66 €
Manufacturers Standard Package
Unit Price without VAT:29,66000 €
Unit Price with VAT:35,29540 €