
157232-01 | |
|---|---|
DigiKey Part Number | 2770-157232-01-ND |
Manufacturer | |
Manufacturer Product Number | 157232-01 |
Description | MINI DISPLAYPORT TO DISPLAYPORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | - | |
2nd Connector Type | - | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | - | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,32000 € | 41,32 € |
| Unit Price without VAT: | 41,32000 € |
|---|---|
| Unit Price with VAT: | 49,17080 € |

