Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157231-0R5

DigiKey Part Number
2770-157231-0R5-ND
Manufacturer
Manufacturer Product Number
157231-0R5
Description
CABLE MIN DISPLAYPT TO DVI 1.64'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
1st Connector Type
-
2nd Connector Type
-
Length
1.64' (500.00mm)
1st Connector Mounting Type
-
2nd Connector Mounting Type
-
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1100,64000 €100,64 €
Manufacturers Standard Package
Unit Price without VAT:100,64000 €
Unit Price with VAT:119,76160 €