
152166-0R5 | |
|---|---|
DigiKey Part Number | 2770-152166-0R5-ND |
Manufacturer | |
Manufacturer Product Number | 152166-0R5 |
Description | USB EXTENTION WITH RETENTION, TY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
Length | - | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 € | 66,74 € |
| Unit Price without VAT: | 66,74000 € |
|---|---|
| Unit Price with VAT: | 79,42060 € |

