
147464-01 | |
|---|---|
DigiKey Part Number | 2770-147464-01-ND |
Manufacturer | |
Manufacturer Product Number | 147464-01 |
Description | IP67 POWER SUPPLY, 24 VDC, 5 A, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Supply for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Supply | |
For Use With/Related Products | - | |
Specifications | 5A, 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.165,74000 € | 1.165,74 € |
| Unit Price without VAT: | 1.165,74000 € |
|---|---|
| Unit Price with VAT: | 1.387,23060 € |





