
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Signal Analyzer | |
Type | DAQ Device | |
Bus Connection | PXIe | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,41000 € | 205,41 € |
| Unit Price without VAT: | 205,41000 € |
|---|---|
| Unit Price with VAT: | 244,43790 € |

