
142948-02 | |
|---|---|
DigiKey Part Number | 2770-142948-02-ND |
Manufacturer | |
Manufacturer Product Number | 142948-02 |
Description | CABLE ASSY DB62 SHIELDED BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB62 Black Plug, Male Pins to Individual Wire Leads Shielded |
Category | 2nd Connector Individual Wire Leads |
Manufacturer NI | Type DB62 |
Packaging Box | Number of Positions 62 |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,31000 € | 388,31 € |
| Unit Price without VAT: | 388,31000 € |
|---|---|
| Unit Price with VAT: | 462,08890 € |

