
142948-01 | |
|---|---|
DigiKey Part Number | 2770-142948-01-ND |
Manufacturer | |
Manufacturer Product Number | 142948-01 |
Description | CABLE ASSY DB62 SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB62 Plug, Male Pins to Individual Wire Leads Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB62 | |
Number of Positions | 62 | |
Length | - | |
Shielding | Shielded | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,49000 € | 324,49 € |
| Unit Price without VAT: | 324,49000 € |
|---|---|
| Unit Price with VAT: | 386,14310 € |

