D-Sub Cable Assembly 3.28' (1.00m) to Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130123-01

DigiKey Part Number
2770-130123-01-ND
Manufacturer
Manufacturer Product Number
130123-01
Description
CABLE ASSEMBLY, SH8M-7F-LL, LOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly 3.28' (1.00m) to Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
1st Connector
-
2nd Connector
-
Type
-
Number of Positions
-
Length
3.28' (1.00m)
Shielding
Unshielded
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1348,50000 €348,50 €
Manufacturers Standard Package
Unit Price without VAT:348,50000 €
Unit Price with VAT:414,71500 €