470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZT477M010HEJTA

DigiKey Part Number
3372-ZT477M010HEJTATR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
ZT477M010HEJTA
Description
CAP ALUM 470UF 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
600 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
0.16 Ohms
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
16mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,78714 €1.574,28 €
Unit Price without VAT:0,78714 €
Unit Price with VAT:0,93670 €