
YV32K76800S003 | |
|---|---|
DigiKey Part Number | 3372-YV32K76800S003TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YV32K76800S003 |
Description | CRYSTAL 32.768KHZ 7PF SMD1610 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74769 € | 3.738,45 € |
| Unit Price without VAT: | 0,74769 € |
|---|---|
| Unit Price with VAT: | 0,88975 € |

