
YR32K76800S103 | |
|---|---|
DigiKey Part Number | 3372-YR32K76800S103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YR32K76800S103 |
Description | 32.768KHZ 10PPM 7PF SIZE 3215 2 |
Customer Reference | |
Detailed Description | ±10ppm Crystal 7pF 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Stability -0.034ppm, ±0.006ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33308 € | 999,24 € |
| Unit Price without VAT: | 0,33308 € |
|---|---|
| Unit Price with VAT: | 0,39637 € |

