
YR32K76800S101 | |
|---|---|
DigiKey Part Number | 3372-YR32K76800S101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YR32K76800S101 |
Description | 32.768KHZ 10PPM 12.5PF SZIE 3215 |
Customer Reference | |
Detailed Description | ±10ppm Crystal 12.5pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency Stability | -0.034ppm, ±0.006ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33460 € | 1.003,80 € |
| Unit Price without VAT: | 0,33460 € |
|---|---|
| Unit Price with VAT: | 0,39817 € |

