
YQ9M216000S418 | |
|---|---|
DigiKey Part Number | 3372-YQ9M216000S418TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YQ9M216000S418 |
Description | CRYSTALS 9.216MHZ 30PPM 18PF |
Customer Reference | |
Detailed Description | 9.216 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.216 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36663 € | 1.366,63 € |
| Unit Price without VAT: | 1,36663 € |
|---|---|
| Unit Price with VAT: | 1,62629 € |

