
YQ7M372800S420 | |
|---|---|
DigiKey Part Number | 3372-YQ7M372800S420TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YQ7M372800S420 |
Description | CRYSTALS 7.3728MHZ 30PPM 20PF |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 120 Ohms 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26465 € | 1.264,65 € |
| Unit Price without VAT: | 1,26465 € |
|---|---|
| Unit Price with VAT: | 1,50493 € |

