
YQ4M000000S416 | |
|---|---|
DigiKey Part Number | 3372-YQ4M000000S416TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YQ4M000000S416 |
Description | CRYSTAL 4MHZ 50PPM 16PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±50ppm Crystal 16pF 150 Ohms 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61745 € | 1.617,45 € |
| Unit Price without VAT: | 1,61745 € |
|---|---|
| Unit Price with VAT: | 1,92477 € |

