YQ4M000000S003 | |
|---|---|
DigiKey Part Number | 3372-YQ4M000000S003TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YQ4M000000S003 |
Description | CRYSTAL 4MHz +/-30PPM 10PF |
Customer Reference | |
Detailed Description | 4 MHz ±50ppm Crystal 10pF 150 Ohms 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |

