
YP76K80000S103 | |
|---|---|
DigiKey Part Number | 3372-YP76K80000S103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YP76K80000S103 |
Description | 76.8KHz Crystal 30ppm 12.5pF |
Customer Reference | |
Detailed Description | 76.8 kHz ±30ppm Crystal 12.5pF 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 76.8 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63325 € | 4.899,75 € |
| Unit Price without VAT: | 1,63325 € |
|---|---|
| Unit Price with VAT: | 1,94357 € |

