65.536 kHz ±20ppm Crystal 12.5pF 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP65K53600S102

DigiKey Part Number
3372-YP65K53600S102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YP65K53600S102
Description
65.536KHz Crystal 20ppm 12.5pF
Customer Reference
Detailed Description
65.536 kHz ±20ppm Crystal 12.5pF 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Frequency
65.536 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,83060 €5.491,80 €
Unit Price without VAT:1,83060 €
Unit Price with VAT:2,17841 €