
YP32K76800S602 | |
|---|---|
DigiKey Part Number | 3372-YP32K76800S602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YP32K76800S602 |
Description | 32.768KHz Crystal 20ppm 6pF |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54975 € | 1.649,25 € |
| Unit Price without VAT: | 0,54975 € |
|---|---|
| Unit Price with VAT: | 0,65420 € |

