
YP32K76800S003 | |
|---|---|
DigiKey Part Number | 3372-YP32K76800S003TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YP32K76800S003 |
Description | 32.768KHZ PLASTIC 20PPM 12.5PF S |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47804 € | 1.434,12 € |
| Unit Price without VAT: | 0,47804 € |
|---|---|
| Unit Price with VAT: | 0,56887 € |

