
YN44K10000S100 | |
|---|---|
DigiKey Part Number | 3372-YN44K10000S100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YN44K10000S100 |
Description | 44.1KHz Crystal 30ppm 12.5pF |
Customer Reference | |
Detailed Description | 44.1 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial, Metal Lid |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 44.1 kHz | Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51596 € | 2.515,96 € |
| Unit Price without VAT: | 2,51596 € |
|---|---|
| Unit Price with VAT: | 2,99399 € |

