
YN36K00000S100 | |
|---|---|
DigiKey Part Number | 3372-YN36K00000S100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YN36K00000S100 |
Description | 36KHz Crystal 30ppm 12.5pF |
Customer Reference | |
Detailed Description | 36 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial, Metal Lid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 36 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22792 € | 2.227,92 € |
| Unit Price without VAT: | 2,22792 € |
|---|---|
| Unit Price with VAT: | 2,65122 € |

