
YG36M00000S430 | |
|---|---|
DigiKey Part Number | 3372-YG36M00000S430TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YG36M00000S430 |
Description | CRYSTALS 36.0MHZ 20PPM 30PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±20ppm Crystal 30pF 40 Ohms 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36 MHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.098" (2.50mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,80895 € | 8.426,85 € |
| Unit Price without VAT: | 2,80895 € |
|---|---|
| Unit Price with VAT: | 3,34265 € |

