
YG36M00000S408 | |
|---|---|
DigiKey Part Number | 3372-YG36M00000S408TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YG36M00000S408 |
Description | CRYSTALS 36.0MHZ 20PPM 8PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,82174 € | 8.465,22 € |
| Unit Price without VAT: | 2,82174 € |
|---|---|
| Unit Price with VAT: | 3,35787 € |

