26 MHz ±20ppm Crystal 30pF 60 Ohms 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YG26M00000S430

DigiKey Part Number
3372-YG26M00000S430TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
YG26M00000S430
Description
CRYSTALS 26.0MHZ 20PPM 30PF SMD
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 30pF 60 Ohms 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
30pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.098" (2.50mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,81607 €5.448,21 €
Unit Price without VAT:1,81607 €
Unit Price with VAT:2,16112 €