20 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YG20M00000S410

DigiKey Part Number
3372-YG20M00000S410TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
YG20M00000S410
Description
CRYSTALS 20.0MHZ 20PPM 10PF SMD
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,83893 €5.516,79 €
Unit Price without VAT:1,83893 €
Unit Price with VAT:2,18833 €