
YG14M31818S430 | |
|---|---|
DigiKey Part Number | 3372-YG14M31818S430TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YG14M31818S430 |
Description | CRYSTALS 14.31818MHZ 20PPM 30PF |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 30pF 100 Ohms 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,83893 € | 5.516,79 € |
| Unit Price without VAT: | 1,83893 € |
|---|---|
| Unit Price with VAT: | 2,18833 € |

