
YA75K00000L122 | |
|---|---|
DigiKey Part Number | 3372-YA75K00000L122-ND |
Manufacturer | TGS |
Manufacturer Product Number | YA75K00000L122 |
Description | 75KHz 20PPM 12.5pF -20~+70C |
Customer Reference | |
Detailed Description | 75 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 75 kHz | |
Frequency Stability | -0.034ppm, ±0.006ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74700 € | 747,00 € |
| Unit Price without VAT: | 0,74700 € |
|---|---|
| Unit Price with VAT: | 0,88893 € |

