
YA32K00000L122 | |
|---|---|
DigiKey Part Number | 3372-YA32K00000L122-ND |
Manufacturer | TGS |
Manufacturer Product Number | YA32K00000L122 |
Description | 32KHz 20PPM 12.5pF -20~+70C |
Customer Reference | |
Detailed Description | 32 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32 kHz | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency Stability -0.034ppm, ±0.006ppm | Height - Seated (Max) 0.244" (6.20mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73771 € | 737,71 € |
| Unit Price without VAT: | 0,73771 € |
|---|---|
| Unit Price with VAT: | 0,87787 € |

