
XZ48M00000S408 | |
|---|---|
DigiKey Part Number | 3372-XZ48M00000S408TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XZ48M00000S408 |
Description | CRYSTAL 48MHZ 20ppm, 8pF 4 Pads |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Frequency 48 MHz | Package / Case |
Frequency Stability ±30ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,47872 € | 2.872,32 € |
| Unit Price without VAT: | 0,47872 € |
|---|---|
| Unit Price with VAT: | 0,56968 € |

