
XY48M00000S408 | |
|---|---|
DigiKey Part Number | 3372-XY48M00000S408TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XY48M00000S408 |
Description | CRYSTAL 48MHZ 10ppm,8pF 4 Pads, |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47407 € | 1.422,21 € |
| Unit Price without VAT: | 0,47407 € |
|---|---|
| Unit Price with VAT: | 0,56414 € |

