
XY32M00000S408 | |
|---|---|
DigiKey Part Number | 3372-XY32M00000S408TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XY32M00000S408 |
Description | CRYSTAL 32MHZ 10ppm, 8pF 4 Pads |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Frequency 32 MHz | Package / Case |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,47408 € | 2.844,48 € |
| Unit Price without VAT: | 0,47408 € |
|---|---|
| Unit Price with VAT: | 0,56416 € |

