
XV32M00000S110 | |
|---|---|
DigiKey Part Number | 3372-XV32M00000S110TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XV32M00000S110 |
Description | CRYSTALS 32MHZ 10PPM 10PF 2016 |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16248 € | 487,44 € |
| Unit Price without VAT: | 0,16248 € |
|---|---|
| Unit Price with VAT: | 0,19335 € |

