
XS3M276800L218 | |
|---|---|
DigiKey Part Number | 3372-XS3M276800L218-ND |
Manufacturer | |
Manufacturer Product Number | XS3M276800L218 |
Description | 3.2768MHz 49S 30ppm 18pF |
Customer Reference | |
Detailed Description | 3.2768 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.2768 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27436 € | 1.371,80 € |
| Unit Price without VAT: | 0,27436 € |
|---|---|
| Unit Price with VAT: | 0,32649 € |

