
XS3M276800L216 | |
|---|---|
DigiKey Part Number | 3372-XS3M276800L216-ND |
Manufacturer | |
Manufacturer Product Number | XS3M276800L216 |
Description | 3.2768MHz 49S 30ppm 16pF |
Customer Reference | |
Detailed Description | 3.2768 MHz ±30ppm Crystal 16pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.2768 MHz | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27312 € | 1.365,60 € |
| Unit Price without VAT: | 0,27312 € |
|---|---|
| Unit Price with VAT: | 0,32501 € |

