
XR8M000000S416 | |
|---|---|
DigiKey Part Number | 3372-XR8M000000S416TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XR8M000000S416 |
Description | CRYSTAL 8MHZ 30ppm, 16pF 2 Pads. |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41876 € | 837,52 € |
| Unit Price without VAT: | 0,41876 € |
|---|---|
| Unit Price with VAT: | 0,49832 € |

