
XR30M00000S412 | |
|---|---|
DigiKey Part Number | 3372-XR30M00000S412TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XR30M00000S412 |
Description | CRYSTAL 30MHZ 30ppm, 12pF 2 Pads |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45303 € | 906,06 € |
| Unit Price without VAT: | 0,45303 € |
|---|---|
| Unit Price with VAT: | 0,53911 € |

